
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Operating Temperature | -10℃~+85℃ | |
| Input return loss | -7dB | |
| Voltage - Supply | 3V~3.6V | |
| P1dB | 27dBm | |
| Gain | 34dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SE2580L-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Operating Temperature | -10℃~+85℃ | |
| Input return loss | -7dB | |
| Voltage - Supply | 3V~3.6V | |
| P1dB | 27dBm | |
| Gain | 34dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE2580L-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SE2580L-R datasheets or manufacturer documentation.
Datasheet: SE2580L-R Datasheet (PDF)
The SE2580L-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.