
* Images are for reference only
MKV56F1M0VLQ24
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKV56F1M0VLQ24
- JLCPCB Part #
- C5194517
- Package
- LQFP-144(20x20)
- Description
- -40℃~+105℃ 1.71V~3.6V 111 1MB 240MHz 256KB 32 Bit ARM Cortex-M7 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$23.7701
Related Products
Welcome back, may I help you?