
* Images are for reference only
MPX2100A
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPX2100A
- JLCPCB Part #
- C5190672
- Package
- SIP-4
- Description
- -40℃~+125℃ 0Kpa~1bar 10V~16V 1ms Negative pressure/vacuum measurement、On-chip temperature compensation SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.1433
25+
$26.7697
Related Products
Welcome back, may I help you?