
* Images are for reference only
MKV11Z128VLF7
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKV11Z128VLF7
- JLCPCB Part #
- C1339009
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.71V~3.6V 128KB 12bit 16KB 16bit 32 Bit 40 75MHz ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Independent watchdog (IWDG) LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8750
250+
$3.0489
500+
$2.9413
1000+
$2.8883
Related Products
Welcome back, may I help you?