
* Images are for reference only
PESD5V0V1USF,315
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PESD5V0V1USF,315
- JLCPCB Part #
- C6952440
- Package
- DSN0603-2
- Description
- 1 1nA 4pF 5V 7V ESD IEC 61000-4-2 Unidirectional DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1932
1000+
$0.0771
2500+
$0.0745
5000+
$0.0732
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?