
* Images are for reference only
MKL04Z16VFM4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL04Z16VFM4
- JLCPCB Part #
- C1339790
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 16KB 28 2KB 32 Bit 48MHz ARM Cortex-M0+ Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2722
200+
$1.6543
490+
$1.5949
980+
$1.5660
Welcome back, may I help you?