
* Images are for reference only
ATTINY261-15MZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY261-15MZ
- JLCPCB Part #
- C1340075
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 10bit 128Byte 128Byte 16 16MHz 2.7V~5.5V 2KB 8 Bit AVR Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1434
200+
$0.8301
500+
$0.8012
1000+
$0.7867
Related Products
Welcome back, may I help you?