
* Images are for reference only
MKE14Z64VLF4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE14Z64VLF4
- JLCPCB Part #
- C2987178
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 2.7V~5.5V 32 Bit 42 48MHz 64KB 8KB ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Independent watchdog (IWDG) LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$2.5255
10+
$2.4645
30+
$2.4243
100+
$2.3842
Welcome back, may I help you?