
* Images are for reference only
FS32K144HAT0VLHT
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- FS32K144HAT0VLHT
- JLCPCB Part #
- C1346038
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 12bit 2.7V~5.5V 32 Bit 4KB 512KB 58 64KB 80MHz 8bit ARM Cortex-M4F Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0803
10+
$6.9053
30+
$6.7881
100+
$6.6709
Related Products
Welcome back, may I help you?