
* Images are for reference only
MK20DN32VFM5
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK20DN32VFM5
- JLCPCB Part #
- C1338798
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+105℃ 1.71V~3.6V 16bit 20 32 Bit 32KB 50MHz 8KB ARM Cortex-M4 Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1394
200+
$2.3762
490+
$2.2927
980+
$2.2509
Welcome back, may I help you?