
* Images are for reference only
MKE06Z128VLH4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE06Z128VLH4
- JLCPCB Part #
- C2764980
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 128KB 12bit 16KB 2.7V~5.5V 32 Bit 48MHz 58 6bit ARM Cortex-M0+ Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$3.5832
10+
$3.0564
30+
$2.7255
160+
$2.3883
480+
$2.2357
800+
$2.1682
Related Products
Welcome back, may I help you?