This website requires JavaScript.
no-image

* Images are for reference only

LPC2290FBD144/01551

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC2290FBD144/01551
JLCPCB Part #
C3215862
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 1.65V~3.6V 10bit 16/32 Bit 60MHz 64KB 76 Built-in ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.6646
200+ $3.7404
500+ $3.6102
1000+ $3.5442
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons