
* Images are for reference only
PN7161A1EV/C100K
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PN7161A1EV/C100K
- JLCPCB Part #
- C3304610
- Package
- VFBGA-64
- Description
- 1.65V~1.95V、3V~3.6V 13.56MHz I2C ISO 15693、ISO 14443、NFC、MIFARE、FeliCa VFBGA-64 RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9412
10+
$8.3289
30+
$8.1952
100+
$8.0630
Related Products
Welcome back, may I help you?