This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKE04Z64VLK4R

Extended
Manufacturer
NXP Semicon
MFR.Part #
MKE04Z64VLK4R
JLCPCB Part #
C2056632
Package
LQFP-80(14x14)
Description
-40℃~+105℃ 12bit 2.7V~5.5V 32 Bit 48MHz 64KB 6bit 71 8KB ARM Cortex-M0+ Built-in FLASH LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $4.5617
10+ $4.4505
30+ $4.3764
100+ $4.3022
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons