
* Images are for reference only
MKE04Z64VLH4R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE04Z64VLH4R
- JLCPCB Part #
- C5201622
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 2.7V~5.5V 32 Bit 48MHz 58 64KB 8KB ARM Cortex-M0+ Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$5.5185
10+
$5.3863
30+
$5.2975
100+
$5.2088
Related Products
Welcome back, may I help you?