
* Images are for reference only
MK24FN1M0VLL12R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK24FN1M0VLL12R
- JLCPCB Part #
- C2053981
- Package
- QFP-100(14x14)
- Description
- -40℃~+105℃ 1.71V~3.6V 120MHz 12bit 16bit 1MB 256KB 32 Bit 66 ARM Cortex-M4 Built-in FLASH QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$15.1264
10+
$14.3986
30+
$13.1390
100+
$12.0385
Welcome back, may I help you?