
* Images are for reference only
NCX2202GMZ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- NCX2202GMZ
- JLCPCB Part #
- C5190405
- Package
- XSON-6(1x1.5)
- Description
- -40℃~+85℃ 1 1.3V~5.5V 1pA 20mV 30mV 6uA 70dB 800ns Rail-to-Rail Input, Rail-to-Rail Output XSON-6(1x1.5) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.6865
10+
$0.5540
30+
$0.4894
100+
$0.4232
500+
$0.3844
1000+
$0.3634
Welcome back, may I help you?