
* Images are for reference only
MIMXRT1176DVMAA
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MIMXRT1176DVMAA
- JLCPCB Part #
- C1020237
- Package
- LFBGA-289(14x14)
- Description
- 0℃~+95℃@(TJ) 1.65V~1.95V、3V~3.6V 12bit 12bit 13 2MB 32 Bit 400MHz、800MHz ARM Cortex-M4、ARM Cortex-M7 Built-in+External External LFBGA-289(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 152
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$20.9955
30+
$19.9544
Welcome back, may I help you?