This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S12E256CFUE

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S12E256CFUE
JLCPCB Part #
C7225325
Package
QFP-80(14x14)
Description
-40℃~+85℃ 16 Bit 16KB 2.97V~5.5V 256KB 25MHz 60 Built-in FLASH HCS12 QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.1846
168+ $15.6352
504+ $15.1134
1008+ $14.8557

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons