
* Images are for reference only
MCHC11F1VFNE3
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCHC11F1VFNE3
- JLCPCB Part #
- C3232847
- Package
- PLCC-68(24.2x24.2)
- Description
- -40℃~+105℃ 1KB 30 3MHz 4.75V~5.25V 512Byte 8 Bit 8bit Built-in HC11 ROMless PLCC-68(24.2x24.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.3434
200+
$16.3877
500+
$15.8114
1000+
$15.5272
Welcome back, may I help you?