
* Images are for reference only
MK50DX128CLK7
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK50DX128CLK7
- JLCPCB Part #
- C1339441
- Package
- FQFP-80(12x12)
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 12bit 16bit 2KB 32 Bit 32KB 39 72MHz ARM Cortex-M4 Built-in FLASH FQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4206
200+
$2.8723
480+
$2.7711
960+
$2.7214
Welcome back, may I help you?