
* Images are for reference only
PIC18C658-I/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18C658-I/L
- JLCPCB Part #
- C647250
- Package
- PLCC-68(24.2x24.2)
- Description
- -40℃~+85℃ 10bit 32KB 4.2V~5.5V 40MHz 52 8 Bit External OTP PIC PLCC-68(24.2x24.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0605
200+
$6.6033
500+
$6.3714
1000+
$6.2554
Welcome back, may I help you?