This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF5216CVM66

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF5216CVM66
JLCPCB Part #
C5192558
Package
SOT-740-4
Description
-40℃~+85℃ 142 2.7V~3.6V 32 Bit 512KB 64KB 66MHz Built-in FLASH Freescale Series SOT-740-4 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 90

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons