
* Images are for reference only
MC908AP64ACBE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC908AP64ACBE
- JLCPCB Part #
- C6088416
- Package
- PDIP-42
- Description
- 10bit 30 4.5V~5.5V 8MHz Other Series PDIP-42 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4948
195+
$9.3745
494+
$9.0614
1001+
$8.9073
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?