
* Images are for reference only
LPC1830FBD144K
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1830FBD144K
- JLCPCB Part #
- C1346036
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 10bit 10bit 180MHz 2.2V~3.6V 200KB 32 Bit 83 ARM Cortex-M3 Built-in ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8516
300+
$4.2000
600+
$4.0523
900+
$3.9801
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?