
* Images are for reference only
MCF52110CAE66
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCF52110CAE66
- JLCPCB Part #
- C1345733
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 128KB 12bit 16KB 32 Bit 3V~3.6V 43 66MHz Built-in FLASH Freescale Series LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B4B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7410
200+
$6.0918
500+
$5.8782
800+
$5.7722
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?