
* Images are for reference only
MC9RS08KB8CWJ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9RS08KB8CWJ
- JLCPCB Part #
- C1344493
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 18 20MHz 254Byte 8 Bit 8KB Built-in FLASH Others SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3416
200+
$0.5203
500+
$0.5009
1000+
$0.4929
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?