
* Images are for reference only
MC9S12XDG128MAA
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S12XDG128MAA
- JLCPCB Part #
- C3233351
- Package
- QFP-80(14x14)
- Description
- -40℃~+125℃ 128KB 12KB 16 Bit 2.35V~5.5V 2KB 59 80MHz External FLASH HCS12X QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 420
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.1358
200+
$12.4365
420+
$12.0000
840+
$11.7842
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?