This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LPC2292FET144/01

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC2292FET144/01
JLCPCB Part #
C3216092
Package
TFBGA-144
Description
-40℃~+85℃ 1.65V~3.6V 10bit 112 16/32 Bit 16KB 256KB 60MHz Built-in FLASH TFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.1513
200+ $6.2502
500+ $6.0319
1000+ $5.9227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons