
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP Semicon | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Buffer | |
| Input Type | 2-Wire Bus | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | 2-Wire Bus | |
| Delay Time | 85ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCA9646D118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP Semicon | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Buffer | |
| Input Type | 2-Wire Bus | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | 2-Wire Bus | |
| Delay Time | 85ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA9646D118. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PCA9646D118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.