
* Images are for reference only
MC9S08SH8MWJR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08SH8MWJR
- JLCPCB Part #
- C2056760
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 10bit 17 2.7V~5.5V 40MHz 512Byte 8 Bit 8KB Built-in FLASH S08 SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8742
200+
$1.8869
500+
$1.8208
1000+
$1.7886
Related Products
Welcome back, may I help you?