
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Operating Temperature | -40℃~+225℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 683pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V@2130uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.77pF | |
| Drain to Source Voltage | 133V | |
| Output Capacitance(Coss) | 219pF | |
| Pd - Power Dissipation | 2.941kW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MRF1K50NR5578 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Operating Temperature | -40℃~+225℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 683pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V@2130uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.77pF | |
| Drain to Source Voltage | 133V | |
| Output Capacitance(Coss) | 219pF | |
| Pd - Power Dissipation | 2.941kW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRF1K50NR5578. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MRF1K50NR5578 datasheets or manufacturer documentation.
Datasheet: MRF1K50NR5578 Datasheet (PDF)
The MRF1K50NR5578 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.