
LPC11E66JBD48551
- Manufacturer
- MFR.Part #
- LPC11E66JBD48551
- JLCPCB Part #
- C3227011
- Package
- LQFP-48(7x7)
- Description
- 12bit 2.4V~3.6V 36 50MHz 64KB ARM Cortex-M0+ LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-48(7x7) | |
| CPU Maximum Speed | 50MHz | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 2.4V~3.6V | |
| CPU Core | ARM Cortex-M0+ | |
| Number of I/O | 36 | |
| ADC (Bit) | 12bit |

* Images are for reference only
LPC11E66JBD48551
Extended- Manufacturer
- MFR.Part #
- LPC11E66JBD48551
- JLCPCB Part #
- C3227011
- Package
- LQFP-48(7x7)
- Description
- 12bit 2.4V~3.6V 36 50MHz 64KB ARM Cortex-M0+ LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LPC11E66JBD48551
Extended- Manufacturer
- MFR.Part #
- LPC11E66JBD48551
- JLCPCB Part #
- C3227011
- Package
- LQFP-48(7x7)
- Description
- 12bit 2.4V~3.6V 36 50MHz 64KB ARM Cortex-M0+ LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LPC11E66JBD48551 Specifications
LPC11E66JBD48551 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-48(7x7) | |
| CPU Maximum Speed | 50MHz | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 2.4V~3.6V | |
| CPU Core | ARM Cortex-M0+ | |
| Number of I/O | 36 | |
| ADC (Bit) | 12bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC11E66JBD48551. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LPC11E66JBD48551 Schematic Symbol & PCB Footprint
The LPC11E66JBD48551 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.