
* Images are for reference only
MC9S08RD32PE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08RD32PE
- JLCPCB Part #
- C5669205
- Package
- PDIP-28
- Description
- 0℃~+70℃ 1.8V~3.6V 23 2KB 32KB 8 Bit 8MHz Built-in FLASH S08 PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5676
200+
$2.6216
500+
$2.5333
1000+
$2.4900
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?