
* Images are for reference only
MC9S08RD32DWE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08RD32DWE
- JLCPCB Part #
- C6300472
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 1.8V~3.6V 23 2KB 32KB 8 Bit 8MHz Built-in FLASH S08 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8060
208+
$2.3176
494+
$2.2389
988+
$2.2020
Welcome back, may I help you?