
* Images are for reference only
COP8SAC728N8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- COP8SAC728N8/NOPB
- JLCPCB Part #
- C3220240
- Package
- PDIP-28
- Description
- -40℃~+85℃ 10MHz 128Byte 2.7V~5.5V 24 4KB 8 Bit Built-in OTP Others PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7041
200+
$2.5954
500+
$2.5036
1000+
$2.4585