
* Images are for reference only
MC9S08QG8MFFE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QG8MFFE
- JLCPCB Part #
- C1339302
- Package
- QFN-16-EP(5x5)
- Description
- -40℃~+125℃ 1.8V~3.6V 10bit 12 20MHz 512Byte 8 Bit 8KB Built-in FLASH S08 QFN-16-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2450
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.0276
10+
$7.8358
30+
$7.7069
100+
$7.5780
Welcome back, may I help you?