
* Images are for reference only
MC9S08QG4CFFE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QG4CFFE
- JLCPCB Part #
- C1338557
- Package
- QFN-16-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 12 20MHz 256Byte 4KB 8 Bit Built-in FLASH S08 QFN-16-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1059
200+
$2.7505
500+
$2.6539
1000+
$2.6055
Welcome back, may I help you?