
* Images are for reference only
LC87F2C64AU-QFP-H
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LC87F2C64AU-QFP-H
- JLCPCB Part #
- C898045
- Package
- QFP-80(14x14)
- Description
- 12MHz 12bit 2.4V~5.5V 64KB 71 FLASH QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1851
300+
$0.8461
600+
$0.8172
900+
$0.8012
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?