This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S08QE96CLD

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S08QE96CLD
JLCPCB Part #
C1345510
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 1.8V~3.6V 12bit 34 50MHz 6KB 8 Bit 96KB Built-in FLASH S08 LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0360
200+ $3.8837
500+ $3.7473
800+ $3.6798
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons