
* Images are for reference only
MC9S08QE96CLH
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QE96CLH
- JLCPCB Part #
- C1345373
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 50MHz 54 6KB 8 Bit 96KB Built-in FLASH S08 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4149
200+
$4.0314
500+
$3.8885
800+
$3.8195
Related Products
Welcome back, may I help you?