
* Images are for reference only
MC9S08QD4MSC
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QD4MSC
- JLCPCB Part #
- C1338252
- Package
- SOIC-8
- Description
- -40℃~+125℃ 10bit 16MHz 2.7V~5.5V 256Byte 4 4KB 8 Bit Built-in FLASH S08 SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9080
10+
$4.7839
30+
$4.7018
100+
$4.6196
Related Products
Welcome back, may I help you?