
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | XFDFN-5-EP(0.8x0.8) | |
| Frequency Range | 1.559GHz~1.61GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 12dB | |
| Voltage - Supply | 1.5V~3.1V | |
| Output return loss | 10dB | |
| P1dB | -9dBm | |
| Features | Low-power mode、Electrostatic protection | |
| Noise Figure | 0.7dB | |
| Current - Supply | 3.6mA | |
| IP3 | 5dBm | |
| Gain | 17dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGU8309Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | XFDFN-5-EP(0.8x0.8) | |
| Frequency Range | 1.559GHz~1.61GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 12dB | |
| Voltage - Supply | 1.5V~3.1V | |
| Output return loss | 10dB | |
| P1dB | -9dBm | |
| Features | Low-power mode、Electrostatic protection | |
| Noise Figure | 0.7dB | |
| Current - Supply | 3.6mA | |
| IP3 | 5dBm | |
| Gain | 17dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU8309Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGU8309Z datasheets or manufacturer documentation.
Datasheet: BGU8309Z Datasheet (PDF)
The BGU8309Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.