This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S08QD2VSCR

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S08QD2VSCR
JLCPCB Part #
C2056655
Package
SOIC-8
Description
-40℃~+105℃ 10bit 128Byte 16MHz 2.7V~5.5V 2KB 4 8 Bit Built-in FLASH S08 SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3473
200+ $0.9088
500+ $0.8766
1000+ $0.8606
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons