
* Images are for reference only
MC9S08QD4MSCR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QD4MSCR
- JLCPCB Part #
- C2056569
- Package
- SOIC-8
- Description
- -40℃~+125℃ 10bit 16MHz 2.7V~5.5V 256Byte 4 4KB 8 Bit Built-in FLASH S08 SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.7470
10+
$5.6088
30+
$5.5172
100+
$5.4240
Related Products
Welcome back, may I help you?