This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S08SH4CSC

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S08SH4CSC
JLCPCB Part #
C1344487
Package
SOIC-8
Description
-40℃~+85℃ 10bit 2.7V~5.5V 256Byte 40MHz 4KB 5 8 Bit Built-in+External FLASH Others SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 98

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6045
200+ $1.3954
500+ $1.3471
1000+ $1.3229
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons