
* Images are for reference only
MC9S08PB8VTG
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08PB8VTG
- JLCPCB Part #
- C3240933
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 12bit 14 1KB 2.7V~5.5V 20MHz 8 Bit 8KB External FLASH S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.3848
10+
$1.8788
30+
$1.5775
100+
$1.1618
500+
$1.0216
1000+
$0.9572
Related Products
Welcome back, may I help you?