This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S08GT60ACFBER

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S08GT60ACFBER
JLCPCB Part #
C3226436
Package
TQFP-44(10x10)
Description
-40℃~+85℃ 1.8V~3.6V 36 40MHz 4KB 60KB 8 Bit Built-in FLASH S08 TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.6880
200+ $7.2328
750+ $6.9791
1500+ $6.8523

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons