
* Images are for reference only
MC9S08AW16MPUE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08AW16MPUE
- JLCPCB Part #
- C1345331
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 10bit 16KB 1KB 2.7V~5.5V 40MHz 54 8 Bit Built-in FLASH S08 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7554
200+
$4.5498
500+
$4.3904
800+
$4.3115
Related Products
Welcome back, may I help you?