
* Images are for reference only
MPX2102DP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPX2102DP
- JLCPCB Part #
- C3239706
- Package
- SIP-4
- Description
- -40℃~+125℃ 0Kpa~1bar 10V 1ms SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5455
200+
$10.6605
500+
$10.2864
1000+
$10.1002
Related Products
Welcome back, may I help you?